345-042-542-612

Heilind Number:EDA345-042-542-612
Manufacturer:EDAC
Manufacturer Number:345-042-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring 42 positions in a single row layout, this connector ensures efficient data transfer and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting, secure connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable mounting on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component for unparalleled reliability and functionality.