345-042-542-688

Heilind Number:EDA345-042-542-688
Manufacturer:EDAC
Manufacturer Number:345-042-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-688

Detailed Description

Enhance your connectivity with this high-performance, 42-position PCB connector in a sleek green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures both durability and safety. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing cater to efficient board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component, where reliability meets innovation.