345-042-542-804

Heilind Number:EDA345-042-542-804
Manufacturer:EDAC
Manufacturer Number:345-042-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-804

Detailed Description

Enhance your circuit board connectivity with our versatile Board-to-Board PCB Connector. Featuring a sleek green design, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any application. With two rows of copper alloy contacts and a high amperage rating of 3A, it facilitates seamless power transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 42 positions cater to extensive connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Trust this connector to streamline your PCB assemblies efficiently.