345-042-542-858

Heilind Number:EDA345-042-542-858
Manufacturer:EDAC
Manufacturer Number:345-042-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. With two rows of 42 copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for both professional and DIY setups. Upgrade your connectivity with this top-of-the-line Card Edge Connector.