345-042-544-104

Heilind Number:EDA345-042-544-104
Manufacturer:EDAC
Manufacturer Number:345-042-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-104

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both reliability and safety. Featuring one row of 42 copper alloy contacts spaced at a pitch of .1 inches, it ensures seamless transmission in your electronic setups. The straight mount orientation and compact .2-inch row spacing make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to optimize your PCB connections effortlessly.