345-042-544-207

Heilind Number:EDA345-042-544-207
Manufacturer:EDAC
Manufacturer Number:345-042-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-207

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Card Edge Connector, designed for optimal performance and durability. With 42 positions and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in all operating conditions, from -40 to 105 °C. Each row is spaced .2 inches apart, allowing for easy integration into your PCB layout. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation simplifies assembly, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.