345-042-544-212

Heilind Number:EDA345-042-544-212
Manufacturer:EDAC
Manufacturer Number:345-042-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-212

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, it features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and 42 positions, it offers ample space for seamless integration. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications. Whether for home projects or professional use, this connector guarantees stable and secure connections every time. Upgrade your setup today with this essential component.