345-042-544-258

Heilind Number:EDA345-042-544-258
Manufacturer:EDAC
Manufacturer Number:345-042-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-258

Detailed Description

Enhance your circuit board connections with our 42-position green PCB connector. Designed for optimal performance, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment on your board. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-quality component, perfect for various electronic applications.