345-042-544-288

Heilind Number:EDA345-042-544-288
Manufacturer:EDAC
Manufacturer Number:345-042-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek, green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of 42 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient data transmission and power delivery. Suitable for a wide range of applications, it guarantees reliable performance even in extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this essential component for seamless connectivity and optimal functionality.