345-042-544-403

Heilind Number:EDA345-042-544-403
Manufacturer:EDAC
Manufacturer Number:345-042-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with durability in mind, its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh conditions. The 42 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide seamless data transfer at an amperage of 3A. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component.