345-042-544-412

Heilind Number:EDA345-042-544-412
Manufacturer:EDAC
Manufacturer Number:345-042-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it not only adds a pop of color but also offers exceptional functionality with an amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures durability and reliability. With 42 positions and a pitch of .1 inch, this connector allows for seamless data transfer. Designed for straight mount orientation, it guarantees easy installation. With an operating temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.