345-042-544-458

Heilind Number:EDA345-042-544-458
Manufacturer:EDAC
Manufacturer Number:345-042-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-458

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features 42 contact positions with a 0.1-inch pitch, ensuring reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With copper alloy contacts and a current rating of 3A, it offers efficient power delivery. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component for seamless data transfer and power distribution.