345-042-544-802

Heilind Number:EDA345-042-544-802
Manufacturer:EDAC
Manufacturer Number:345-042-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The 42-position connector boasts a dual-row design with a pitch of .1 inches, facilitating seamless data transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Elevate your electronic projects with this essential component, perfect for applications in various industries.