345-042-544-808

Heilind Number:EDA345-042-544-808
Manufacturer:EDAC
Manufacturer Number:345-042-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless functionality. Crafted with precision, this connector boasts UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, guaranteeing durability and reliability. With two rows and 42 positions, it facilitates efficient data transmission, while the .1-inch pitch and .2-inch row spacing offer convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. The straight mount orientation further simplifies integration onto your PCB. Trust in this connector for optimal performance in your electronic projects.