345-042-544-858

Heilind Number:EDA345-042-544-858
Manufacturer:EDAC
Manufacturer Number:345-042-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features a dual-row configuration with 42 positions for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in any application. Copper alloy contacts guarantee efficient conductivity, while a pitch of .1 inch and row spacing of .2 inch offer optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic projects. Trust in its quality and make seamless connections a reality for your PCB designs.