345-042-544-878

Heilind Number:EDA345-042-544-878
Manufacturer:EDAC
Manufacturer Number:345-042-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows and 42 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for efficient and secure link-ups in your electronic projects.