345-042-555-201

Heilind Number:EDA345-042-555-201
Manufacturer:EDAC
Manufacturer Number:345-042-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features two rows of 42 positions each, ensuring seamless and reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. Engineered for efficiency, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its Copper Alloy contacts guarantee optimal conductivity, while the straight mount orientation allows for hassle-free integration. With an operating temperature range of -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.