345-042-555-203

Heilind Number:EDA345-042-555-203
Manufacturer:EDAC
Manufacturer Number:345-042-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable and secure connections. With two rows and 42 positions, it offers ample room for multiple connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and compact PCB layout. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Elevate your connectivity solutions with this essential component.