345-042-555-204

Heilind Number:EDA345-042-555-204
Manufacturer:EDAC
Manufacturer Number:345-042-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and 42 positions spread across 2 rows, it offers seamless integration for various applications. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile and suitable for a wide range of environments. Upgrade your setup with this essential connector for enhanced efficiency and connectivity.