345-042-555-207

Heilind Number:EDA345-042-555-207
Manufacturer:EDAC
Manufacturer Number:345-042-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-207

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105°C. Featuring two rows of 42 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and green color make it easy to identify and install. Perfect for various applications, it offers exceptional connectivity in compact spaces, perfect for any project requiring secure and high-speed data transfer. Upgrade your PCB assembly with this essential component for optimal performance.