345-042-555-208

Heilind Number:EDA345-042-555-208
Manufacturer:EDAC
Manufacturer Number:345-042-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-208

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB projects. The contact material, made of Copper Alloy, guarantees reliable and efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your connectivity game with this essential component.