345-042-555-212

Heilind Number:EDA345-042-555-212
Manufacturer:EDAC
Manufacturer Number:345-042-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-212

Detailed Description

Enhance your electronic connections with our high-performing Board To Board PCB Connector. Designed for precision and efficiency, this connector features 42 positions across 2 rows, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure plug-in compatibility. Operating in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for optimal performance and connectivity.