345-042-555-507

Heilind Number:EDA345-042-555-507
Manufacturer:EDAC
Manufacturer Number:345-042-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance 42-position card edge connector. Designed for seamless board-to-board integration, it features two rows of durable copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing ensures robust protection, while the green color adds a touch of visual distinction to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-quality connector.