345-042-555-512

Heilind Number:EDA345-042-555-512
Manufacturer:EDAC
Manufacturer Number:345-042-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in all applications. With two rows of 42 copper alloy contacts, it offers seamless and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Elevate your PCB connectivity with this essential component.