345-042-555-558

Heilind Number:EDA345-042-555-558
Manufacturer:EDAC
Manufacturer Number:345-042-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed to streamline data transmission, this connector features 42 positions on two rows, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability and safety. Each contact point is made from Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your PCBs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications, while the vibrant green color adds a touch of visual appeal. Upgrade your connectivity solutions with this essential component.