345-042-555-588

Heilind Number:EDA345-042-555-588
Manufacturer:EDAC
Manufacturer Number:345-042-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a robust green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission and power delivery. The 42 positions allow for versatile connectivity options, while the straight mount orientation makes installation easy. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Elevate your PCB design with this essential component.