345-042-555-802

Heilind Number:EDA345-042-555-802
Manufacturer:EDAC
Manufacturer Number:345-042-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-802

Detailed Description

Enhance your PCB connections with this high-performance 42-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring both quality and longevity. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transfer in a space-saving layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Whether you're creating a new prototype or upgrading existing systems, this green connector guarantees a secure and stable connection every time. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity solutions with this essential component.