345-042-555-804

Heilind Number:EDA345-042-555-804
Manufacturer:EDAC
Manufacturer Number:345-042-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-804

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance. With two rows of 42 positions each, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation makes installation hassle-free. Trust in this connector for secure and stable board-to-board connections. Elevate your electronics projects with this essential component.