345-042-555-812

Heilind Number:EDA345-042-555-812
Manufacturer:EDAC
Manufacturer Number:345-042-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance 42-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments, while its copper alloy contacts guarantee efficient power transmission. With a low 3A amperage and a pitch of .1 inch, it offers precision and stability in every connection. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and dual rows make installation a breeze, while its vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity game with this essential component.