345-042-555-878

Heilind Number:EDA345-042-555-878
Manufacturer:EDAC
Manufacturer Number:345-042-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable and efficient power transmission for your electronic devices. Featuring two rows of 42 copper alloy contacts, it ensures secure and stable connections with a pitch of .1 inch and row spacing of .2 inch. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Its straight mount orientation facilitates easy installation on your PCBs, making it a convenient choice for your connectivity needs. Trust in this connector for seamless and robust interboard connections.