345-042-556-203

Heilind Number:EDA345-042-556-203
Manufacturer:EDAC
Manufacturer Number:345-042-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 42 positions for optimal signal transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in various operating environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and .2 inch row spacing offer easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.