345-042-556-204

Heilind Number:EDA345-042-556-204
Manufacturer:EDAC
Manufacturer Number:345-042-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-204

Detailed Description

Elevate your PCB connectivity with our ultra-efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and features a high-performance UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows and a total of 42 positions, it offers ample space for all your connections. Crafted with precision, the contact material is made of premium Copper Alloy, ensuring optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for superior performance and reliability.