345-042-556-207

Heilind Number:EDA345-042-556-207
Manufacturer:EDAC
Manufacturer Number:345-042-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-207

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This two-row connector features 42 positions, ensuring ample connectivity for your devices. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.