345-042-556-208

Heilind Number:EDA345-042-556-208
Manufacturer:EDAC
Manufacturer Number:345-042-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, it offers seamless integration for up to 42 positions. Boasting a straight mount orientation, it ensures secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Elevate your electronics assembly with this essential component.