345-042-556-502

Heilind Number:EDA345-042-556-502
Manufacturer:EDAC
Manufacturer Number:345-042-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-502

Detailed Description

Enhance your PCB connectivity with our efficient 42-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and dual-row configuration, it ensures precision and reliability in your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Elevate your PCB design with this essential connector for streamlined and high-speed data transmission.