345-042-556-503

Heilind Number:EDA345-042-556-503
Manufacturer:EDAC
Manufacturer Number:345-042-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-503

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows and a total of 42 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether used in industrial machinery or consumer electronics, this straight-mount connector is a vital component for efficient PCB assembly. Elevate your connectivity solutions with this essential product.