345-042-556-504

Heilind Number:EDA345-042-556-504
Manufacturer:EDAC
Manufacturer Number:345-042-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its innovative straight-mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable functionality in a variety of environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for optimal signal transmission. The copper alloy contact material guarantees secure and efficient connectivity, while its 42 positions accommodate multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Elevate your PCB assembly with this essential component.