345-042-556-508

Heilind Number:EDA345-042-556-508
Manufacturer:EDAC
Manufacturer Number:345-042-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-508

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission. Featuring two rows with a .1-inch pitch and .2-inch row spacing, this connector offers seamless integration on your PCB. With 42 positions, it accommodates multiple connections with ease. The straight mount orientation allows for effortless installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your circuitry with this essential component.