345-042-556-512

Heilind Number:EDA345-042-556-512
Manufacturer:EDAC
Manufacturer Number:345-042-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior, it not only adds a touch of color but also boasts exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. The connector is meticulously designed for optimal functionality, with two rows of copper alloy contacts ensuring reliable power transmission. With a pitch of .1 inches and 42 positions, it offers seamless integration onto your PCB. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications, guaranteeing efficient performance even in challenging environments. Upgrade your connectivity solutions with this essential component.