345-042-556-578

Heilind Number:EDA345-042-556-578
Manufacturer:EDAC
Manufacturer Number:345-042-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-578

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector in striking green. With a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity for your electronic devices. Featuring two rows of 42 positions each with a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its durability and efficiency to optimize your electronic connections.