345-042-556-588

Heilind Number:EDA345-042-556-588
Manufacturer:EDAC
Manufacturer Number:345-042-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures durability and safety in operation. With two rows of 42 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable signal transmission. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for applications in telecommunications, industrial equipment, and more, this connector is a versatile solution for your connectivity needs.