345-042-556-808

Heilind Number:EDA345-042-556-808
Manufacturer:EDAC
Manufacturer Number:345-042-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-808

Detailed Description

Enhance connectivity within electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this component features 42 positions with a pitch of .1 inches, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105°C. Crafted with copper alloy contacts, it offers superior conductivity for uninterrupted performance. Its straight mount orientation and 2-row configuration facilitate easy installation, while the green color adds a touch of visual distinction. Elevate your PCB assembly with this essential connector, perfect for card edge applications.