345-042-556-878

Heilind Number:EDA345-042-556-878
Manufacturer:EDAC
Manufacturer Number:345-042-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-556-878

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 42 positions each, ensuring robust and reliable connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contacts provide optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure data transmission.