345-042-558-101

Heilind Number:EDA345-042-558-101
Manufacturer:EDAC
Manufacturer Number:345-042-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-101

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector, featuring 42 positions for seamless integration. Crafted from durable UL 94V-0 thermoplastic polyester in a vibrant green hue, it offers reliable conductivity with copper alloy contacts. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving layouts, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for demanding electronic applications, this connector guarantees efficient power transfer and signal integrity. Elevate your PCB design with this essential component.