345-042-558-112

Heilind Number:EDA345-042-558-112
Manufacturer:EDAC
Manufacturer Number:345-042-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a single row design with 42 positions, this connector ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its right-angle mount orientation is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Upgrade your connectivity solutions with this green connector, perfect for a wide range of projects.