345-042-558-158

Heilind Number:EDA345-042-558-158
Manufacturer:EDAC
Manufacturer Number:345-042-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-158

Detailed Description

Enhance connectivity in your electronic projects with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a single row configuration with 42 positions, ensuring optimal performance. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections on your PCB. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this essential component, perfect for professionals and hobbyists alike.