345-042-558-178

Heilind Number:EDA345-042-558-178
Manufacturer:EDAC
Manufacturer Number:345-042-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green PCB Connector. Designed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With a Right Angle mount orientation and a pitch of .1 inches, it seamlessly integrates onto circuit boards for streamlined assembly. Featuring 42 positions in a single row configuration, it offers ample connectivity for your applications. Operable in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your device connectivity with this essential component.