345-042-558-188

Heilind Number:EDA345-042-558-188
Manufacturer:EDAC
Manufacturer Number:345-042-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 42 positions with a single row layout, ensuring efficient and reliable signal transmission. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Crafted with precision, the copper alloy contacts provide optimal conductivity, meeting the demands of high-speed data transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.