345-042-558-201

Heilind Number:EDA345-042-558-201
Manufacturer:EDAC
Manufacturer Number:345-042-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance in various applications. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 42 positions. The Right Angle mount orientation and compact design make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its quality for efficient and secure PCB connections.