345-042-558-202

Heilind Number:EDA345-042-558-202
Manufacturer:EDAC
Manufacturer Number:345-042-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-558-202

Detailed Description

Enhance connectivity with this versatile Board-to-Board PCB Connector. Designed for efficiency, it features a dual-row configuration with 42 positions, ensuring seamless communication between interconnected components. The right-angle mount orientation and .1-inch pitch offer flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, even in harsh environments. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronics assembly with this essential component.